Part Details for AP7383-44FDC-7 by Diodes Incorporated
Overview of AP7383-44FDC-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7383-44FDC-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6833
|
Newark | Ldo, Fixed, 4.4V, 0.15A, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AP7383-44FDC-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1940 / $0.5450 | Buy Now |
DISTI #
31-AP7383-44FDC-7TR-ND
|
DigiKey | LDO CMOS LOWCURR U-DFN2020-6 T&R Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1022 / $0.1409 | Buy Now |
DISTI #
AP7383-44FDC-7
|
Avnet Americas | ULDO Regulator 1-Output 4.4V 150mA 6-Pin uDFN2020 T/R - Tape and Reel (Alt: AP7383-44FDC-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1145 | Buy Now |
DISTI #
621-AP7383-44FDC-7
|
Mouser Electronics | LDO Voltage Regulators LDO High Voltage Standard U-DFN2020-6 T&R 3K RoHS: Compliant | 0 |
|
$0.0990 / $0.5000 | Order Now |
|
Future Electronics | LDO Voltage Regulators LDO CMOS LowCurr U-DFN2020-6 TR 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0971 / $0.1080 | Buy Now |
DISTI #
AP7383-44FDC-7
|
Avnet Silica | ULDO Regulator 1-Output 4.4V 150mA 6-Pin uDFN2020 T/R (Alt: AP7383-44FDC-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | LDO CMOS LOWCURR U-DFN2020-6 T&R | 1550 |
|
$0.1678 | Buy Now |
|
LCSC | 150mA Fixed 4.4V Positive electrode 30V UDFN2020-6 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 100 |
|
$0.1748 / $0.1841 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1755 | Buy Now |
Part Details for AP7383-44FDC-7
AP7383-44FDC-7 CAD Models
AP7383-44FDC-7 Part Data Attributes
|
AP7383-44FDC-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7383-44FDC-7
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | UDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-02-20 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.05 V | |
Input Voltage Absolute-Max | 33 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6.4 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Regulation-Max | 0.022% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 4.444 V | |
Output Voltage1-Min | 4.356 V | |
Output Voltage1-Nom | 4.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.63 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 2 mm |