-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4810
|
Newark | Ldo, Fixed, 5V, 0.15A, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AP7381-50Y-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0600 | Buy Now |
DISTI #
AP7381-50Y-13DICT-ND
|
DigiKey | IC REG LINEAR 5V 150MA SOT89 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0779 / $0.1038 | Buy Now |
DISTI #
AP7381-50Y-13
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 3-Pin SOT-89 T/R - Tape and Reel (Alt: AP7381-50Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0772 / $0.0913 | Buy Now |
DISTI #
621-AP7381-50Y-13
|
Mouser Electronics | LDO Voltage Regulators 150mA ULDO REGULATOR RoHS: Compliant | 882266 |
|
$0.0810 / $0.3500 | Buy Now |
DISTI #
E02:0323_12061576
|
Arrow Electronics | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-89 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2404 | Europe - 2500 |
|
$0.0734 | Buy Now |
DISTI #
V72:2272_19111625
|
Arrow Electronics | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2311 Container: Cut Strips | Americas - 1141 |
|
$0.0799 / $0.3220 | Buy Now |
|
Future Electronics | AP7381 Series 5 V 150 mA Surface Mount Fixed ULDO Regulator - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 185000Reel |
|
$0.0770 / $0.0855 | Buy Now |
|
Future Electronics | AP7381 Series 5 V 150 mA Surface Mount Fixed ULDO Regulator - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 75000Reel |
|
$0.0770 / $0.0844 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 2783 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy