-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP7381-50V-A by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS84250RKGR | Texas Instruments | 7V to 50V, 2.5A Step-Down Integrated Power Solution 41-B1QFN -40 to 85 | |
TL1451ACNSR | Texas Instruments | 3.6V to 50V dual channel controller with Wide input voltage range 16-SO -20 to 85 | |
LM34910CSD/NOPB | Texas Instruments | 8-50V, 1.25A Constant On-Time Non-Synchronous Buck Regulator 10-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7381-50V-ADICT-ND
|
DigiKey | IC REG LINEAR 5V 150MA TO92 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7545 In Stock |
|
$0.0985 / $0.6600 | Buy Now |
DISTI #
AP7381-50V-A
|
Avnet Americas | LDO CMOS LowCurr TO92 T&R 2K - Ammo Pack (Alt: AP7381-50V-A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0741 / $0.1051 | Buy Now |
DISTI #
621-AP7381-50V-A
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 5044 |
|
$0.1130 / $0.5000 | Buy Now |
DISTI #
V72:2272_18789129
|
Arrow Electronics | LDO Regulator Pos 5V 0.15A 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2220 Container: Cut Strips | Americas - 481 |
|
$0.0985 / $0.4733 | Buy Now |
|
Future Electronics | IC REG LINEAR 5V 150MA TO92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Container: Ammo Pack |
8000 Ammo Pack |
|
$0.0691 / $0.0740 | Buy Now |
|
Future Electronics | IC REG LINEAR 5V 150MA TO92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
0 Ammo Pack |
|
$0.0808 / $0.0874 | Buy Now |
DISTI #
AP7381-50V-A
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.15A, TO92, THT, ±2% Min Qty: 1 | 530 |
|
$0.1160 / $0.3970 | Buy Now |
DISTI #
AP7381-50V-A
|
Avnet Asia | LDO CMOS LowCurr TO92 T&R 2K (Alt: AP7381-50V-A) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days | 0 |
|
$0.0741 / $0.0829 | Buy Now |
DISTI #
AP7381-50V-A
|
Avnet Silica | LDO CMOS LowCurr TO92 T&R 2K (Alt: AP7381-50V-A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 150mA 60dB Fixed 5V Positive electrode 40V TO-92 Voltage Regulators - Linear Low Drop Out (LDO) Regu... more | 500 |
|
$0.1136 / $0.2075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP7381-50V-A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7381-50V-A
Diodes Incorporated
Fixed Positive LDO Regulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% |