Part Details for AP7380-36W5-7 by Diodes Incorporated
Overview of AP7380-36W5-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7380-36W5-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7380-36W5-7TR-ND
|
DigiKey | LDO CMOS LOWCURR SOT25 T&R 3K Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1009 / $0.1393 | Buy Now |
DISTI #
AP7380-36W5-7
|
Avnet Americas | LDO Regulator Pos 3.6V 150mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7380-36W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0916 | Buy Now |
DISTI #
621-AP7380-36W5-7
|
Mouser Electronics | LDO Voltage Regulators LDO High Voltage Standard SOT25 T&R 3K RoHS: Compliant | 0 |
|
$0.1000 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.0977 | Buy Now |
DISTI #
AP7380-36W5-7
|
Avnet Silica | LDO Regulator Pos 3.6V 150mA 5-Pin SOT-25 T/R (Alt: AP7380-36W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AP7380-36W5-7
AP7380-36W5-7 CAD Models
AP7380-36W5-7 Part Data Attributes
|
AP7380-36W5-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7380-36W5-7
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.05 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 5.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.018% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.636 V | |
Output Voltage1-Min | 3.564 V | |
Output Voltage1-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for AP7380-36W5-7
This table gives cross-reference parts and alternative options found for AP7380-36W5-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP7380-36W5-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV70433PKR | Texas Instruments | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 1.1V DROPOUT, PSSO3, 4.50 X 4 MM, PLASTIC, SOT-89, 3 PIN | AP7380-36W5-7 vs TLV70433PKR |
TLV70436DBVT | Texas Instruments | Check for Price | 150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125 | AP7380-36W5-7 vs TLV70436DBVT |
AP2204MP-3.3TRG1 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO8, GREEN, PSOP-8 | AP7380-36W5-7 vs AP2204MP-3.3TRG1 |
TLV70436DBVR | Texas Instruments | Check for Price | 150-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SOT-23 -40 to 125 | AP7380-36W5-7 vs TLV70436DBVR |