Part Details for AP7380-33WR-7 by Diodes Incorporated
Overview of AP7380-33WR-7 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7380-33WR-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4805
|
Newark | Ldo, Fixed, 3.3V, 0.15A, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AP7380-33WR-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2385 |
|
$0.0920 | Buy Now |
DISTI #
AP7380-33WR-7DICT-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
78211 In Stock |
|
$0.0985 / $0.4500 | Buy Now |
DISTI #
AP7380-33WR-7
|
Avnet Americas | LDO CMOS LowCurr SOT25 T&R 3K - Tape and Reel (Alt: AP7380-33WR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 435000 Factory Stock |
|
$0.0911 / $0.1077 | Buy Now |
DISTI #
621-AP7380-33WR-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 70476 |
|
$0.0960 / $0.4500 | Buy Now |
|
Future Electronics | AP7380 Series 150mA 3.3V Positive Voltage Surface Mount ULDO Regulator - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 462000Reel |
|
$0.0908 / $0.1020 | Buy Now |
|
Future Electronics | AP7380 Series 150mA 3.3V Positive Voltage Surface Mount ULDO Regulator - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0908 / $0.0994 | Buy Now |
|
Future Electronics | AP7380 Series 150mA 3.3V Positive Voltage Surface Mount ULDO Regulator - SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0908 / $0.0994 | Buy Now |
DISTI #
AP7380-33WR-7
|
Avnet Americas | LDO CMOS LowCurr SOT25 T&R 3K - Tape and Reel (Alt: AP7380-33WR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 435000 Factory Stock |
|
$0.0911 / $0.1077 | Buy Now |
DISTI #
AP7380-33WR-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.15A, SOT25, SMD Min Qty: 5 | 0 |
|
$0.1290 / $0.1760 | RFQ |
DISTI #
AP7380-33WR-7
|
Avnet Silica | LDO CMOS LowCurr SOT25 T&R 3K (Alt: AP7380-33WR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 99000 |
|
Buy Now |
Part Details for AP7380-33WR-7
AP7380-33WR-7 CAD Models
AP7380-33WR-7 Part Data Attributes:
|
AP7380-33WR-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7380-33WR-7
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.05 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.0165% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |