-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5840
|
Newark | Ldo, Dc-Dc Conv, 5V, 0.3A, Sot-25 Rohs Compliant: Yes |Diodes Inc. AP7370-50WR-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3785 |
|
$0.1280 / $0.4160 | Buy Now |
DISTI #
31-AP7370-50WR-7CT-ND
|
DigiKey | IC REG LINEAR 5V 300MA SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5060 In Stock |
|
$0.0907 / $0.4000 | Buy Now |
DISTI #
AP7370-50WR-7
|
Avnet Americas | LDO Regulator Pos 5V 300mA 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7370-50WR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0650 | Buy Now |
DISTI #
621-AP7370-50WR-7
|
Mouser Electronics | LDO Voltage Regulators LDO High Voltage Standard SOT25 T&R 3K RoHS: Compliant | 5029 |
|
$0.0840 / $0.4000 | Buy Now |
|
Future Electronics | WIDE INPUT VOLTAGE RANGE, 300mA ULDO REGULATOR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0824 / $0.0930 | Buy Now |
DISTI #
AP7370-50WR-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.5A, SOT25, SMD, 1÷2% Min Qty: 1 | 0 |
|
$0.0940 / $0.3830 | RFQ |
DISTI #
AP7370-50WR-7
|
Avnet Silica | LDO Regulator Pos 5V 300mA 5-Pin SOT-25 T/R (Alt: AP7370-50WR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP7370-50WR-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7370-50WR-7
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |