Part Details for AP7366EA-15W5-7 by Diodes Incorporated
Overview of AP7366EA-15W5-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AP7366EA-15W5-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7366EA-15W5-7CT-ND
|
DigiKey | LDO CMOS HICURR SOT25 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2955 In Stock |
|
$0.0970 / $0.4400 | Buy Now |
DISTI #
AP7366EA-15W5-7
|
Avnet Americas | LDO Regulator Positive 1.5V 600mA 6-Pin uDFN2020 T/R - Tape and Reel (Alt: AP7366EA-15W5-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0744 / $0.0879 | Buy Now |
DISTI #
621-AP7366EA-15W5-7
|
Mouser Electronics | LDO Voltage Regulators LDO Low Voltage Standard SOT25 T&R 3K RoHS: Compliant | 0 |
|
$0.0960 / $0.4500 | Order Now |
Part Details for AP7366EA-15W5-7
AP7366EA-15W5-7 CAD Models
AP7366EA-15W5-7 Part Data Attributes
|
AP7366EA-15W5-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7366EA-15W5-7
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
JESD-609 Code | e3 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN |