Part Details for AP7362A-33SP-13 by Zetex / Diodes Inc
Overview of AP7362A-33SP-13 by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F433SPC | Rochester Electronics LLC | FIFO, | |
SIT9005AIE11-33SP33.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AIL13H33SP16.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for AP7362A-33SP-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84449945
|
Verical | LDO Regulator Pos 3.3V 1.5A 8-Pin SO EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2239 | Americas - 25000 |
|
$0.1773 | Buy Now |