Part Details for AP7361-28FGE-7 by Diodes Incorporated
Overview of AP7361-28FGE-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7361-28FGE-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7361-28FGE-7DICT-ND
|
DigiKey | IC REG LINEAR 2.8V 1A 8UDFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1629 / $0.5600 | Buy Now |
DISTI #
AP7361-28FGE-7
|
Avnet Americas | LDO Regulator Pos 2.8V 1A 8-Pin DFN EP T/R - Tape and Reel (Alt: AP7361-28FGE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 300012000 Factory Stock |
|
$0.1202 | Buy Now |
DISTI #
621-AP7361-28FGE-7
|
Mouser Electronics | LDO Voltage Regulators 1A ADJ LDO Fixed Reg 2.8V 150mV 300mA RoHS: Compliant | 9000 |
|
$0.1550 / $0.5600 | Buy Now |
DISTI #
AP7361-28FGE-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.8V, 1A, uDFN8, SMD, ±3% Min Qty: 3 | 0 |
|
$0.1730 / $0.3100 | RFQ |