Part Details for AP7361-25FGE-7 by Diodes Incorporated
Overview of AP7361-25FGE-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7361-25FGE-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7361-25FGE-7DI-ND
|
DigiKey | IC REG LINEAR 2.5V 1A 8UDFN Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1629 / $0.1973 | Buy Now |
DISTI #
AP7361-25FGE-7
|
Avnet Americas | LDO Regulator Pos 2.5V 1A 8-Pin DFN EP T/R - Tape and Reel (Alt: AP7361-25FGE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1257 / $0.1485 | Buy Now |
DISTI #
621-AP7361-25FGE-7
|
Mouser Electronics | LDO Voltage Regulators 1A ADJ LDO Fixed Reg 2.5V 150mV 300mA RoHS: Compliant | 0 |
|
$0.1800 / $0.5600 | Order Now |
|
Future Electronics | AP7361 Series 1 A 2.5 V SMT Low Dropout Fixed Mode Regulator - DFN-3030-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1690 / $0.1800 | Buy Now |
|
Future Electronics | AP7361 Series 1 A 2.5 V SMT Low Dropout Fixed Mode Regulator - DFN-3030-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1690 / $0.1800 | Buy Now |
DISTI #
AP7361-25FGE-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 1A, uDFN8, SMD, ±3% Min Qty: 3 | 0 |
|
$0.1880 / $0.2890 | RFQ |
DISTI #
AP7361-25FGE-7
|
Avnet Silica | LDO Regulator Pos 2.5V 1A 8-Pin DFN EP T/R (Alt: AP7361-25FGE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | UDFN3030-8 Linear Voltage Regulators (LDO) ROHS | 50 |
|
$0.1405 / $0.1494 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2139 | Buy Now |