Part Details for AP7361-25ER-13 by Diodes Incorporated
Overview of AP7361-25ER-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7361-25ER-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7361-25ER-13DICT-ND
|
DigiKey | IC REG LINEAR 2.5V 1A SOT223R Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3606 In Stock |
|
$0.1419 / $0.5000 | Buy Now |
DISTI #
AP7361-25ER-13
|
Avnet Americas | LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: AP7361-25ER-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500140000 Factory Stock |
|
$0.0836 / $0.0987 | Buy Now |
DISTI #
621-AP7361-25ER-13
|
Mouser Electronics | LDO Voltage Regulators 1A ADJ LDO Fixed Reg 2.5V 150mV 300mA RoHS: Compliant | 1813 |
|
$0.1390 / $0.5000 | Buy Now |
|
Future Electronics | AP7361 Series 2.5 V 1 A Low SMT Dropout Fixed-Mode Regulator - SOT-223R-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1400 / $0.1500 | Buy Now |
|
Future Electronics | AP7361 Series 2.5 V 1 A Low SMT Dropout Fixed-Mode Regulator - SOT-223R-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1400 / $0.1500 | Buy Now |