Part Details for AP7361-25E-13 by Diodes Incorporated
Overview of AP7361-25E-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7361-25E-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7361-25E-13DICT-ND
|
DigiKey | IC REG LINEAR 2.5V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1161 In Stock |
|
$0.1419 / $0.5000 | Buy Now |
DISTI #
AP7361-25E-13
|
Avnet Americas | LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: AP7361-25E-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 17500 Factory Stock |
|
$0.0812 / $0.0960 | Buy Now |
DISTI #
621-AP7361-25E-13
|
Mouser Electronics | LDO Voltage Regulators 1A ADJ LDO Fixed Reg 2.5V 150mV 300mA RoHS: Compliant | 0 |
|
$0.1410 / $0.5000 | Order Now |
|
Bristol Electronics | 1986 |
|
RFQ | ||
|
Quest Components | 1588 |
|
$0.2656 / $0.6640 | Buy Now | |
DISTI #
AP7361-25E-13
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.5V, 1A, SOT223, SMD Min Qty: 5 | 0 |
|
$0.1210 / $0.1730 | RFQ |
DISTI #
AP7361-25E-13
|
Avnet Silica | LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: AP7361-25E-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.1376 | Buy Now |