Part Details for AP7361-12FGE-7 by Diodes Incorporated
Overview of AP7361-12FGE-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP7361-12FGE-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7361-12FGE-7DI-ND
|
DigiKey | IC REG LINEAR 1.2V 1A 8UDFN Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1701 / $0.2124 | Buy Now |
DISTI #
AP7361-12FGE-7
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 8-Pin DFN EP T/R - Tape and Reel (Alt: AP7361-12FGE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
621-AP7361-12FGE-7
|
Mouser Electronics | LDO Voltage Regulators 1A ADJ LDO Fixed Reg 1.2V 150mV 300mA RoHS: Compliant | 0 |
|
$0.1800 / $0.3600 | Order Now |
DISTI #
V79:2366_26693738
|
Arrow Electronics | LDO Regulator Pos 1.2V 1A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2122 | Americas - 6000 |
|
$0.1109 | Buy Now |
|
Future Electronics | AP7361 Series 1 A 1.2 V Fixed Output LDO Linear Regulator - U-DFN3030-8EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1630 / $0.1750 | Buy Now |
|
Future Electronics | AP7361 Series 1 A 1.2 V Fixed Output LDO Linear Regulator - U-DFN3030-8EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1630 / $0.1750 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.2V 1A 8UDFN | 2950 |
|
$0.1022 | Buy Now |
|
LCSC | 65dB(1kHz) 1A Fixed 1.2V Positive electrode 6V UDFN3030-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 10 |
|
$0.1065 / $0.1135 | Buy Now |
Part Details for AP7361-12FGE-7
AP7361-12FGE-7 CAD Models
AP7361-12FGE-7 Part Data Attributes
|
AP7361-12FGE-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7361-12FGE-7
Diodes Incorporated
Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO8, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.00912% | |
Load Regulation-Max | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.63 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |