Part Details for AP7354D-12FS4-7 by Diodes Incorporated
Overview of AP7354D-12FS4-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-474JLC | Coilcraft Inc | General Purpose Inductor, 470uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-474JLB | Coilcraft Inc | General Purpose Inductor, 470uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812FS-472JLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for AP7354D-12FS4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7354D-12FS4-7CT-ND
|
DigiKey | IC REG LINEAR 1.2V 150MA 4DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.1514 / $0.8100 | Buy Now |
DISTI #
AP7354D-12FS4-7
|
Avnet Americas | LDO Regulator Positive 1.2V 150mA 4-Pin X2-DFN T/R - Tape and Reel (Alt: AP7354D-12FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.1513 | Buy Now |
DISTI #
621-AP7354D-12FS4-7
|
Mouser Electronics | LDO Voltage Regulators LDO Low Voltage Standard X2-DFN1010-4 T&R 5K RoHS: Compliant | 0 |
|
$0.1470 / $0.1820 | Order Now |
|
Future Electronics | 150mA ULTRA-LOW QUIESCENT CURRENT LDO WITH ENABLE RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1460 / $0.1560 | Buy Now |
DISTI #
AP7354D-12FS4-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 0.15A, X2DFN4, SMD Min Qty: 3 | 0 |
|
$0.1590 / $0.2720 | RFQ |
DISTI #
AP7354D-12FS4-7
|
Avnet Silica | LDO Regulator Positive 1.2V 150mA 4-Pin X2-DFN T/R (Alt: AP7354D-12FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.2020 | Buy Now |
Part Details for AP7354D-12FS4-7
AP7354D-12FS4-7 CAD Models
AP7354D-12FS4-7 Part Data Attributes
|
AP7354D-12FS4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7354D-12FS4-7
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-12-04 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.0036% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.28 V | |
Output Voltage1-Min | 1.12 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 6.6666% | |
Width | 1 mm |