Part Details for AP7353-28CV4-7 by Diodes Incorporated
Overview of AP7353-28CV4-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AP7353-28CV4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8762
|
Newark | Ldo, Fixed, 2.8V, 0.25A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP7353-28CV4-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1740 / $0.5260 | Buy Now |
DISTI #
31-AP7353-28CV4-7TR-ND
|
DigiKey | LDO CMOS LOWCURR X1-WLB0707-4 T& Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1102 / $0.1511 | Buy Now |
DISTI #
AP7353-28CV4-7
|
Avnet Americas | High PSRR Low Noise LDO Regulator with Enable Positive 2.8V 250mA 4-Pin X1-WLB0707 T/R - Tape and Reel (Alt: AP7353-28CV4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 51000 Factory Stock |
|
$0.1135 | Buy Now |
DISTI #
621-AP7353-28CV4-7
|
Mouser Electronics | LDO Voltage Regulators LDO Low Voltage Standard X1-WLB0707-4 T&R 3K | 2750 |
|
$0.1100 / $0.4900 | Buy Now |
|
Future Electronics | 250mA HIGH PSRR LOW NOISE LDO WITH ENABLE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1080 / $0.1170 | Buy Now |
DISTI #
AP7353-28CV4-7
|
Avnet Silica | High PSRR Low Noise LDO Regulator with Enable Positive 2.8V 250mA 4-Pin X1-WLB0707 T/R (Alt: AP7353-28CV4-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | LDO CMOS LOWCURR X1-WLB0707-4 T& | 2950 |
|
$0.1510 | Buy Now |
|
LCSC | 90dB(1kHz) 250mA Fixed 2.8V Positive electrode 5.5V X1-WLB0707-4 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 50 |
|
$0.1573 / $0.1673 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1914 | Buy Now |
Part Details for AP7353-28CV4-7
AP7353-28CV4-7 CAD Models
AP7353-28CV4-7 Part Data Attributes
|
AP7353-28CV4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7353-28CV4-7
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 0.62 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-609 Code | e1 | |
Load Regulation-Max | 0.0033615% | |
Number of Functions | 1 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.3635 V | |
Output Voltage1-Min | 1.3365 V | |
Output Voltage1-Nom | 1.35 V | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | TIN SILVER COPPER |