There are no models available for this part yet.
Overview of AP7343DQ-27FDZW-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AP7343DQ-27FDZW-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-AP7343DQ-27FDZW-7CT-ND
|
DigiKey | LDO CMOS LOWCURR W-DFN2020-6 T&R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3000 In Stock |
|
$0.1628 / $0.8300 | Buy Now | |
DISTI #
AP7343DQ-27FDZW-7
|
Avnet Americas | - Tape and Reel (Alt: AP7343DQ-27FDZW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 96000 Factory Stock |
|
$0.1001 | Buy Now | |
DISTI #
621-AP7343DQ-27FDZW7
|
Mouser Electronics | LDO Voltage Regulators LDO Low Voltage Standard W-DFN2020-6 T&R 3K | 3000 |
|
$0.1070 / $0.4900 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.1068 | Buy Now |
CAD Models for AP7343DQ-27FDZW-7 by Diodes Incorporated
Part Data Attributes for AP7343DQ-27FDZW-7 by Diodes Incorporated
|
|
---|---|
Samacsys Manufacturer
|
Diodes Incorporated
|