There are no models available for this part yet.
Overview of AP7343D-18FS4-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AP7343D-18FS4-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-AP7343D-18FS4-7CT-ND
|
DigiKey | LDO CMOS LOWCURR X2-DFN1010-4 T& Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.1340 / $0.7400 | Buy Now | |
DISTI #
AP7343D-18FS4-7
|
Avnet Americas | LDO Regulator Output Discharge Positive with Enable 300mA 1.8V 4-Pin DFN1010 T/R - Tape and Reel (Alt: AP7343D-18FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.1038 / $0.1188 | Buy Now | |
DISTI #
621-AP7343D-18FS4-7
|
Mouser Electronics | LDO Voltage Regulators LDO Low Voltage Standard X2-DFN1010-4 T&R 5K RoHS: Compliant | 0 |
|
$0.1290 / $0.5800 | Order Now |
CAD Models for AP7343D-18FS4-7 by Diodes Incorporated
Part Data Attributes for AP7343D-18FS4-7 by Diodes Incorporated
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.39 V
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
2.8 V
|
JESD-30 Code
|
S-XDSO-N4
|
JESD-609 Code
|
e4
|
Length
|
1 mm
|
Line Regulation-Max
|
0.00441%
|
Load Regulation-Max
|
0.03%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
1.82 V
|
Output Voltage1-Min
|
1.78 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC4,.04,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.4 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
1.11%
|
Width
|
1 mm
|