Part Details for AP7343D-15FS4-7B by Diodes Incorporated
Results Overview of AP7343D-15FS4-7B by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP7343D-15FS4-7B Information
AP7343D-15FS4-7B by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP7343D-15FS4-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7343D-15FS4-7BDICT-ND
|
DigiKey | IC REG LINEAR 1.5V 300MA 4DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.1247 / $0.7800 | Buy Now |
DISTI #
AP7343D-15FS4-7B
|
Avnet Americas | LDO Regulator Pos 1.5V 0.3A 4-Pin X2-DFN T/R - Tape and Reel (Alt: AP7343D-15FS4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.1198 / $0.1223 | Buy Now |
DISTI #
621-AP7343D-15FS4-7B
|
Mouser Electronics | LDO Voltage Regulators 300mA High PSRR 1.5V LDO w/Enable RoHS: Compliant | 0 |
|
$0.1210 / $0.1240 | Order Now |
|
Bristol Electronics | 8200 |
|
RFQ | ||
DISTI #
AP7343D-15FS4-7B
|
Avnet Silica | LDO Regulator Pos 1.5V 0.3A 4-Pin X2-DFN T/R (Alt: AP7343D-15FS4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1542 | Buy Now |
Part Details for AP7343D-15FS4-7B
AP7343D-15FS4-7B CAD Models
AP7343D-15FS4-7B Part Data Attributes
|
AP7343D-15FS4-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7343D-15FS4-7B
Diodes Incorporated
Fixed Positive LDO Regulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X2DFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.44 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-XDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.004125% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.52 V | |
Output Voltage1-Min | 1.48 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.3% | |
Width | 1 mm |