Part Details for AP7341D-18FS4-7 by Diodes Incorporated
Overview of AP7341D-18FS4-7 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP7341D-18FS4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7341D-18FS4-7DICT-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 4DFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5614 In Stock |
|
$0.1111 / $0.6300 | Buy Now |
DISTI #
AP7341D-18FS4-7
|
Avnet Americas | 300mA HIGH PSRR LOW NOISE LDO WITH ENABLE - Tape and Reel (Alt: AP7341D-18FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0762 | Buy Now |
DISTI #
621-AP7341D-18FS4-7
|
Mouser Electronics | LDO Voltage Regulators 300mA High PSRR 0.3A 0.4V 35uA 75dB RoHS: Compliant | 4899 |
|
$0.1170 / $0.5500 | Buy Now |
|
Future Electronics | AP7341 Series 1.8 V 300 mA High PSRR Low Noise LDO with Enable - X2-DFN1010-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1150 / $0.1220 | Buy Now |
|
Future Electronics | AP7341 Series 1.8 V 300 mA High PSRR Low Noise LDO with Enable - X2-DFN1010-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1150 / $0.1220 | Buy Now |
DISTI #
AP7341D-18FS4-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 0.3A, X2DFN4, SMD Min Qty: 5 | 0 |
|
$0.1180 / $0.1740 | RFQ |
DISTI #
AP7341D-18FS4-7
|
Avnet Asia | 300mA HIGH PSRR LOW NOISE LDO WITH ENABLE (Alt: AP7341D-18FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0745 / $0.0833 | Buy Now |
DISTI #
AP7341D-18FS4-7
|
Avnet Silica | 300mA HIGH PSRR LOW NOISE LDO WITH ENABLE (Alt: AP7341D-18FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.8V 300MA 4DFN | 5854 |
|
$0.1351 | Buy Now |
|
LCSC | 300mA 75dB(1kHz) Fixed 1.8V Positive electrode 5.25V X2-DFN1010-4 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 100 |
|
$0.1407 / $0.1482 | Buy Now |
Part Details for AP7341D-18FS4-7
AP7341D-18FS4-7 CAD Models
AP7341D-18FS4-7 Part Data Attributes
|
AP7341D-18FS4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7341D-18FS4-7
Diodes Incorporated
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.00441% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.773 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.03,26 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |