Part Details for AP7340D-12FS4-7 by Diodes Incorporated
Overview of AP7340D-12FS4-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7340D-12FS4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7340D-12FS4-7DICT-ND
|
DigiKey | IC REG LINEAR 1.2V 150MA 4DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9335 In Stock |
|
$0.0788 / $0.3700 | Buy Now |
DISTI #
AP7340D-12FS4-7
|
Avnet Americas | LDO Regulator Pos 1.2V 0.15A 4-Pin X2-DFN T/R - Tape and Reel (Alt: AP7340D-12FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 55000 Factory Stock |
|
$0.0771 / $0.0911 | Buy Now |
DISTI #
621-AP7340D-12FS4-7
|
Mouser Electronics | LDO Voltage Regulators 150mA HIGH PSRR LDO 75dB 1.7 to 5.25V RoHS: Compliant | 4974 |
|
$0.0900 / $0.3700 | Buy Now |
DISTI #
AP7340D-12FS4-7
|
Avnet Silica | LDO Regulator Pos 1.2V 0.15A 4-Pin X2-DFN T/R (Alt: AP7340D-12FS4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
Chip1Cloud | IC REG LDO 1.2V 0.15A X2-DFN-4 | 4440 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.2V 150MA 4DFN | 5000 |
|
$0.0956 / $0.1427 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1255 | Buy Now |
Part Details for AP7340D-12FS4-7
AP7340D-12FS4-7 CAD Models
AP7340D-12FS4-7 Part Data Attributes
|
AP7340D-12FS4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7340D-12FS4-7
Diodes Incorporated
Fixed Positive LDO Regulator, 1.2V, 0.62V Dropout, CMOS, PDSO4, X2DFN-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X2DFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 0.62 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.218 V | |
Output Voltage1-Min | 1.182 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1 mm |
Alternate Parts for AP7340D-12FS4-7
This table gives cross-reference parts and alternative options found for AP7340D-12FS4-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP7340D-12FS4-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP103Q122B-TR-FE | Fixed Positive LDO Regulator, 1.2V, 0.62V Dropout, CMOS, PDSO5, SC-5 | Ricoh Electronic Devices Co Ltd | AP7340D-12FS4-7 vs RP103Q122B-TR-FE |
RP103Q131D-TR-FE | Fixed Positive LDO Regulator, 1.3V, 0.62V Dropout, CMOS, PDSO4, SC-4 | Ricoh Electronic Devices Co Ltd | AP7340D-12FS4-7 vs RP103Q131D-TR-FE |
RP103N121D-TR-FE | Fixed Positive LDO Regulator, 1.2V, 0.62V Dropout, CMOS, PDSO5, SOT-23 5 PIN | Ricoh Electronic Devices Co Ltd | AP7340D-12FS4-7 vs RP103N121D-TR-FE |
RP103Q122D-TR-FE | Fixed Positive LDO Regulator, 1.2V, 0.62V Dropout, CMOS, PDSO5, SC-5 | Ricoh Electronic Devices Co Ltd | AP7340D-12FS4-7 vs RP103Q122D-TR-FE |
RP103N121B-TR-FE | Fixed Positive LDO Regulator, 1.2V, 0.62V Dropout, CMOS, PDSO5, SOT-23 5 PIN | Ricoh Electronic Devices Co Ltd | AP7340D-12FS4-7 vs RP103N121B-TR-FE |
RP103Q132D-TR-FE | Fixed Positive LDO Regulator, 1.3V, 0.62V Dropout, CMOS, PDSO5, SC-5 | Ricoh Electronic Devices Co Ltd | AP7340D-12FS4-7 vs RP103Q132D-TR-FE |
RP103N131B-TR-FE | Fixed Positive LDO Regulator, 1.3V, 0.62V Dropout, CMOS, PDSO5, SOT-23 5 PIN | Ricoh Electronic Devices Co Ltd | AP7340D-12FS4-7 vs RP103N131B-TR-FE |
RP103Q121D-TR-FE | Fixed Positive LDO Regulator, 1.2V, 0.62V Dropout, CMOS, PDSO4, SC-4 | Ricoh Electronic Devices Co Ltd | AP7340D-12FS4-7 vs RP103Q121D-TR-FE |
RP103Q121B-TR-FE | Fixed Positive LDO Regulator, 1.2V, 0.62V Dropout, CMOS, PDSO4, SC-4 | Ricoh Electronic Devices Co Ltd | AP7340D-12FS4-7 vs RP103Q121B-TR-FE |
RP103Q132B-TR-FE | Fixed Positive LDO Regulator, 1.3V, 0.62V Dropout, CMOS, PDSO5, SC-5 | Ricoh Electronic Devices Co Ltd | AP7340D-12FS4-7 vs RP103Q132B-TR-FE |