Part Details for AP7333-10SAG-7 by Diodes Incorporated
Overview of AP7333-10SAG-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AP7333-10SAG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5782
|
Newark | Ldo, Dc-Dc Conv, 1V, 0.3A, Sot-23 Rohs Compliant: Yes |Diodes Inc. AP7333-10SAG-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.1730 | Buy Now |
DISTI #
31-AP7333-10SAG-7CT-ND
|
DigiKey | IC REG LINEAR 1V 300MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2965 In Stock |
|
$0.1002 / $0.6000 | Buy Now |
DISTI #
AP7333-10SAG-7
|
Avnet Americas | LDO Regulator Pos 1V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: AP7333-10SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 96000 Factory Stock |
|
$0.0644 | Buy Now |
DISTI #
621-AP7333-10SAG-7
|
Mouser Electronics | LDO Voltage Regulators LDO SOT-23 1.0V/300MA RoHS: Compliant | 2696 |
|
$0.1080 / $0.5100 | Buy Now |
DISTI #
V36:1790_06690926
|
Arrow Electronics | LDO Regulator Pos 1V 0.3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2401 | Americas - 3000 |
|
$0.0982 / $0.1127 | Buy Now |
DISTI #
AP7333-10SAG-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 1V, 0.3A, SOT23, SMD, ±2% Min Qty: 1 | 2830 |
|
$0.0960 / $0.3610 | Buy Now |
DISTI #
AP7333-10SAG-7
|
Avnet Asia | LDO Regulator Pos 1V 0.3A 3-Pin SOT-23 T/R (Alt: AP7333-10SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0550 / $0.0615 | Buy Now |
DISTI #
AP7333-10SAG-7
|
Avnet Silica | LDO Regulator Pos 1V 0.3A 3-Pin SOT-23 T/R (Alt: AP7333-10SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 300mA 65dB(100Hz) Fixed 1V Positive electrode 6V SOT-23 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2803 |
|
$0.0667 / $0.1146 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1205 | Buy Now |
Part Details for AP7333-10SAG-7
AP7333-10SAG-7 CAD Models
AP7333-10SAG-7 Part Data Attributes
|
AP7333-10SAG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7333-10SAG-7
Diodes Incorporated
Fixed Positive LDO Regulator, 1V, CMOS, PDSO3, GREEN, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.006% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.02 V | |
Output Voltage1-Min | 0.98 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.3 mm |