Part Details for AP7332-1218FM-7 by Diodes Incorporated
Overview of AP7332-1218FM-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7332-1218FM-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6802
|
Newark | Ldo, Fixed, 0.3A, 1.2/1.8V, Dfn2018-6 Rohs Compliant: Yes |Diodes Inc. AP7332-1218FM-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2040 / $0.4700 | Buy Now |
DISTI #
AP7332-1218FM-7DITR-ND
|
DigiKey | IC REG LDO 1.2V/1.8V 0.3A 6DFN Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1136 / $0.1409 | Buy Now |
DISTI #
AP7332-1218FM-7
|
Avnet Americas | LDO Regulator 2-Output 1.2V/1.8V 300mA 6-Pin DFN T/R - Tape and Reel (Alt: AP7332-1218FM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0847 / $0.1001 | Buy Now |
DISTI #
621-AP7332-1218FM-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr U-DFN2018-6 T&R 3K RoHS: Compliant | 0 |
|
$0.1130 / $0.4300 | Order Now |
|
Future Electronics | IC REG LINEAR 1.2V/1.8V - 6DFN2018 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1190 | Buy Now |
|
Future Electronics | IC REG LINEAR 1.2V/1.8V - 6DFN2018 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1190 | Buy Now |
DISTI #
AP7332-1218FM-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V,1.8V, 0.3A, SOT26 Min Qty: 5 | 0 |
|
$0.1310 / $0.1970 | RFQ |
DISTI #
AP7332-1218FM-7
|
Avnet Asia | LDO Regulator 2-Output 1.2V/1.8V 300mA 6-Pin DFN T/R (Alt: AP7332-1218FM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP7332-1218FM-7
|
Avnet Silica | LDO Regulator 2-Output 1.2V/1.8V 300mA 6-Pin DFN T/R (Alt: AP7332-1218FM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | LDO CMOS LowCurr U-DFN2018-6 T&R 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1613 | Buy Now |
Part Details for AP7332-1218FM-7
AP7332-1218FM-7 CAD Models
AP7332-1218FM-7 Part Data Attributes
|
AP7332-1218FM-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7332-1218FM-7
Diodes Incorporated
Fixed Positive LDO Regulator, 2 Output, 1.2V1, 1.8V2, PDSO6, 2 X 1.8 MM, ROHS COMPLIANT, DFN, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage2-Max | 0.6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2.0125 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Output Voltage2-Max | 1.836 V | |
Output Voltage2-Min | 1.764 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.605 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.8125 mm |