-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 2V, 0.55V Dropout, PDSO5, GREEN, SOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC08D1520WGMPR | Texas Instruments | 8-Bit, Dual 1.5 GSPS or Single 3.0 GSPS, Analog-to-Digital Converter (ADC) 128-CFP 25 | |
ADC08D1520WGFQV | Texas Instruments | 8-Bit, Dual 1.5 GSPS or Single 3.0 GSPS, Analog-to-Digital Converter (ADC) 128-CFP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4767
|
Newark | Ldo, Fixed, 2V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP7331-20WG-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1063 |
|
$0.1790 / $0.5300 | Buy Now |
DISTI #
AP7331-20WG-7DICT-ND
|
DigiKey | IC REG LINEAR 2V 300MA SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5983 In Stock |
|
$0.1102 / $0.6400 | Buy Now |
DISTI #
AP7331-20WG-7
|
Avnet Americas | LDO Regulator Pos 2V 0.3A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7331-20WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.0757 | Buy Now |
DISTI #
621-AP7331-20WG-7
|
Mouser Electronics | LDO Voltage Regulators LDO SOT-25 2.0V/300MA RoHS: Compliant | 5536 |
|
$0.1200 / $0.5600 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1270 | Buy Now |
DISTI #
AP7331-20WG-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 2V, 0.3A, SOT25, SMD, ±2% Min Qty: 1 | 3000 |
|
$0.1020 / $0.4600 | Buy Now |
DISTI #
AP7331-20WG-7
|
Avnet Asia | LDO Regulator Pos 2V 0.3A 5-Pin SOT-25 T/R (Alt: AP7331-20WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0497 / $0.0555 | Buy Now |
DISTI #
AP7331-20WG-7
|
Avnet Silica | LDO Regulator Pos 2V 0.3A 5-Pin SOT-25 T/R (Alt: AP7331-20WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 2V 300MA SOT25 | 2312 |
|
$0.0700 / $0.1303 | Buy Now |
|
LCSC | 300mA 65dB(100Hz) Fixed 2V Positive electrode 6V SOT-25-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2183 |
|
$0.0687 / $0.1319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP7331-20WG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7331-20WG-7
Diodes Incorporated
Fixed Positive LDO Regulator, 2V, 0.55V Dropout, PDSO5, GREEN, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | GREEN, SOT-25, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 0.55 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 2.04 V | |
Output Voltage1-Min | 1.96 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |