Part Details for AP7315D-295FS4-7B by Diodes Incorporated
Overview of AP7315D-295FS4-7B by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7315D-295FS4-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7315D-295FS4-7B-ND
|
DigiKey | IC REG LINEAR 2.95V 150MA 4DFN Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1260 / $0.1361 | Buy Now |
DISTI #
AP7315D-295FS4-7B
|
Avnet Americas | LDO Regulator Pos 2.95V 0.15A 4-Pin X2-DFN T/R - Tape and Reel (Alt: AP7315D-295FS4-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0521 / $0.0615 | Buy Now |
DISTI #
621-AP7315D-295FS47B
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 0 |
|
$0.1430 | Order Now |
Part Details for AP7315D-295FS4-7B
AP7315D-295FS4-7B CAD Models
AP7315D-295FS4-7B Part Data Attributes
|
AP7315D-295FS4-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7315D-295FS4-7B
Diodes Incorporated
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.29 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 3.95 V | |
JESD-30 Code | S-XDSO-N4 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Line Regulation-Max | 0.003835% | |
Load Regulation-Max | 0.0043955% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.9795 V | |
Output Voltage1-Min | 2.9205 V | |
Output Voltage1-Nom | 2.95 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1 mm |