-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4757
|
Newark | Ldo, Fixed, 1.8V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP7313-18SAG-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3873 |
|
$0.1230 / $0.3600 | Buy Now |
DISTI #
AP7313-18SAG-7DICT-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32995 In Stock |
|
$0.0814 / $0.3700 | Buy Now |
DISTI #
AP7313-18SAG-7
|
Avnet Americas | LDO Regulator Pos 1.8V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: AP7313-18SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.0625 / $0.0738 | Buy Now |
DISTI #
621-AP7313-18SAG-7
|
Mouser Electronics | LDO Voltage Regulators LDO SOT-23 1.8V/150MA RoHS: Compliant | 7356 |
|
$0.1020 / $0.3100 | Buy Now |
DISTI #
70437456
|
RS | Voltage Regulators, LDO, LDO SOT-23 1.8V/150MA | Diodes Inc AP7313-18SAG-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2070 | RFQ |
|
Future Electronics | AP7313 Series 1.8 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0830 / $0.0919 | Buy Now |
|
Future Electronics | AP7313 Series 1.8 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0830 / $0.0919 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 6000 |
|
$0.0900 / $0.6000 | Buy Now |
|
Bristol Electronics | 1618 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.1200 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy