-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5771
|
Newark | Ldo, Dc-Dc Conv, 1V, 0.15A, Sot-23 Rohs Compliant: Yes |Diodes Inc. AP7313-10SAG-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.1340 / $0.4370 | Buy Now |
DISTI #
AP7313-10SAG-7
|
Avnet Americas | LDO Regulator Pos 1V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: AP7313-10SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0625 / $0.0738 | Buy Now |
DISTI #
621-AP7313-10SAG-7
|
Mouser Electronics | LDO Voltage Regulators LDO SOT-23 1.0V/150MA RoHS: Compliant | 1192 |
|
$0.0920 / $0.4200 | Buy Now |
DISTI #
AP7313-10SAG-7
|
Avnet Americas | LDO Regulator Pos 1V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: AP7313-10SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0625 / $0.0738 | Buy Now |
DISTI #
AP7313-10SAG-7
|
Avnet Asia | LDO Regulator Pos 1V 0.15A 3-Pin SOT-23 T/R (Alt: AP7313-10SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP7313-10SAG-7
|
Avnet Silica | LDO Regulator Pos 1V 0.15A 3-Pin SOT-23 T/R (Alt: AP7313-10SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy