Part Details for AP7312-1833 W6-7 by Diodes Incorporated
Overview of AP7312-1833 W6-7 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-333MRC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for AP7312-1833 W6-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7312-1833W6-7
|
Avnet Americas | LDO Regulator Pos 1.8V3.3V 0.15A 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP7312-1833W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.1472 | Buy Now |
DISTI #
AP7312-1833W6-7
|
Avnet Asia | LDO Regulator Pos 1.8V3.3V 0.15A 6-Pin SOT-26 T/R (Alt: AP7312-1833W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for AP7312-1833 W6-7
AP7312-1833 W6-7 CAD Models
AP7312-1833 W6-7 Part Data Attributes
|
AP7312-1833 W6-7
Diodes Incorporated
Buy Now
|
Compare Parts:
AP7312-1833 W6-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |