Part Details for AP7312-1218FM-7 by Diodes Incorporated
Overview of AP7312-1218FM-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7312-1218FM-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7312-1218FM-7DICT-ND
|
DigiKey | IC REG LINEAR 1.2V/1.8V 6DFN2018 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2254 / $0.6800 | Buy Now |
DISTI #
AP7312-1218FM-7
|
Avnet Americas | LDO Regulator Pos 1.2V1.8V 0.15A 6-Pin DFN EP T/R - Tape and Reel (Alt: AP7312-1218FM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1721 / $0.2033 | Buy Now |
DISTI #
621-AP7312-1218FM-7
|
Mouser Electronics | LDO Voltage Regulators Dual 150mA LDO Reg 60uA 1.2 to 1.8 65dB RoHS: Compliant | 0 |
|
$0.2550 | Order Now |
|
Bristol Electronics | 1833 |
|
RFQ | ||
|
Quest Components | 1466 |
|
$0.3606 / $0.9015 | Buy Now | |
DISTI #
AP7312-1218FM-7
|
Avnet Americas | LDO Regulator Pos 1.2V1.8V 0.15A 6-Pin DFN EP T/R - Tape and Reel (Alt: AP7312-1218FM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1721 / $0.2033 | Buy Now |
DISTI #
AP7312-1218FM-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 0.15A, uDFN6, SMD, ±2% Min Qty: 3 | 0 |
|
$0.2400 / $0.3250 | RFQ |
DISTI #
AP7312-1218FM-7
|
Avnet Silica | LDO Regulator Pos 1.2V1.8V 0.15A 6-Pin DFN EP T/R (Alt: AP7312-1218FM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |