Part Details for AP7217C-13SPG-13 by Diodes Incorporated
Overview of AP7217C-13SPG-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7217C-13SPG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP7217C-13SPG-13CT-ND
|
DigiKey | IC REG LINEAR 1.25V 600MA 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.1492 / $0.5200 | Buy Now |
DISTI #
AP7217C-13SPG-13
|
Avnet Americas | LDO Regulator Pos 1.25V 0.6A 8-Pin SOP EP T/R - Tape and Reel (Alt: AP7217C-13SPG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.1461 / $0.1726 | Buy Now |
DISTI #
621-AP7217C-13SPG-13
|
Mouser Electronics | LDO Voltage Regulators LDO 1.25V 600mA CMOS 550MA 0.35V 2.5-5.5 RoHS: Compliant | 2472 |
|
$0.1470 / $0.4400 | Buy Now |
|
Future Electronics | 1.25V 600mA CMOS LDO RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1571 | Buy Now |
|
Quest Components | 1.25 V FIXED POSITIVE LDO REGULATOR, PDSO8 | 1536 |
|
$0.1379 / $0.3309 | Buy Now |