Part Details for AP7217A-33SG-13 by Diodes Incorporated
Overview of AP7217A-33SG-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7217A-33SG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7217A-33SG-13-ND
|
DigiKey | IC REG LINEAR 3.3V 600MA 8SOP Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1935 / $0.2344 | Buy Now |
DISTI #
AP7217A-33SG-13
|
Avnet Americas | LDO Regulator Pos 3.3V 0.6A 8-Pin SOP T/R - Tape and Reel (Alt: AP7217A-33SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1420 / $0.1677 | Buy Now |
DISTI #
621-AP7217A-33SG-13
|
Mouser Electronics | LDO Voltage Regulators LDO 350MV 3.3V-5.5V 550mA RoHS: Compliant | 0 |
|
$0.2140 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1527 | Buy Now |
|
Bristol Electronics | 2475 |
|
RFQ | ||
|
Quest Components | 1980 |
|
$0.1820 / $0.9100 | Buy Now | |
DISTI #
AP7217A-33SG-13
|
Avnet Americas | LDO Regulator Pos 3.3V 0.6A 8-Pin SOP T/R - Tape and Reel (Alt: AP7217A-33SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1420 / $0.1677 | Buy Now |
|
Chip1Cloud | IC REG LDO 3.3V 0.6A 8SOP | 12000 |
|
RFQ |