Part Details for AP7176BMP-13 by Diodes Incorporated
Results Overview of AP7176BMP-13 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP7176BMP-13 Information
AP7176BMP-13 by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP7176BMP-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5767
|
Newark | Ldo, Dc-Dc Conv, 0.8-3.65V, 3A, Msop-Ep Rohs Compliant: Yes |Diodes Inc. AP7176BMP-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1265 |
|
$0.3910 / $1.2900 | Buy Now |
DISTI #
AP7176BMP-13DICT-ND
|
DigiKey | IC REG LIN POS ADJ 3A 8-MSOP-EP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14210 In Stock |
|
$0.3281 / $1.5200 | Buy Now |
DISTI #
AP7176BMP-13
|
Avnet Americas | LDO Regulator Pos 0.8V 3A 8-Pin MSOP-EP T/R - Tape and Reel (Alt: AP7176BMP-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.1375 / $0.1470 | Buy Now |
DISTI #
621-AP7176BMP-13
|
Mouser Electronics | LDO Voltage Controllers 3A ULTRA LDO LINEAR REG RoHS: Compliant | 12581 |
|
$0.3280 / $1.4400 | Buy Now |
DISTI #
A03:0893_06245471
|
Arrow Electronics | LDO Regulator Pos 0.8V 3A 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2341 | Asia - 2500 |
|
$0.3091 | Buy Now |
|
Future Electronics | AP7176B Series 3 A Adjustable Surface Mount Voltage Regulator - MSOP-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1430 / $0.1490 | Buy Now |
|
Future Electronics | AP7176B Series 3 A Adjustable Surface Mount Voltage Regulator - MSOP-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1430 / $0.1490 | Buy Now |
DISTI #
AP7176BMP-13
|
TME | IC: voltage regulator, LDO,linear,adjustable, 0.8÷3.12V, 3A, SMD Min Qty: 1 | 0 |
|
$0.1830 / $0.7180 | RFQ |
DISTI #
AP7176BMP-13
|
Avnet Silica | LDO Regulator Pos 08V 3A 8Pin MSOPEP TR (Alt: AP7176BMP-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
LCSC | 3A Adjustable Positive electrode 3.65V MSOP-8-EP Voltage Regulators - Linear Low Drop Out (LDO) Regu... more | 20 |
|
$0.3995 / $0.4240 | Buy Now |
Part Details for AP7176BMP-13
AP7176BMP-13 CAD Models
AP7176BMP-13 Part Data Attributes
|
AP7176BMP-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7176BMP-13
Diodes Incorporated
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, CMOS, PDSO8,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.33 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.15 | |
Load Regulation-Max(%) | 0.25% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |