-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 0.8V Min, 3.3V Max, 0.27V Dropout, NMOS, PDSO8, GREEN, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4751
|
Newark | Ldo, Adj, 3.3V, 1.5A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP7173-SPG-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4551 |
|
$0.4980 / $1.2600 | Buy Now |
DISTI #
31-AP7173-SPG-13CT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2011 In Stock |
|
$0.4582 / $1.1800 | Buy Now |
DISTI #
AP7173-SPG-13
|
Avnet Americas | LDO Regulator Pos 0.8V to 3.3V 1.5A 8-Pin SOP EP T/R - Tape and Reel (Alt: AP7173-SPG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 67500 Factory Stock |
|
$0.1481 / $0.1749 | Buy Now |
DISTI #
621-AP7173-SPG-13
|
Mouser Electronics | LDO Voltage Regulators 1.5V LDO RoHS: Compliant | 6240 |
|
$0.5070 / $1.1800 | Buy Now |
DISTI #
E02:0323_01116868
|
Arrow Electronics | LDO Regulator Pos 0.8V to 3.3V 1.5A 8-Pin SOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2351 | Europe - 15000 |
|
$0.3614 / $0.3874 | Buy Now |
DISTI #
V36:1790_06690732
|
Arrow Electronics | LDO Regulator Pos 0.8V to 3.3V 1.5A 8-Pin SOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2314 | Americas - 2500 |
|
$0.2499 / $0.2584 | Buy Now |
DISTI #
70437434
|
RS | LDO Regulator Pos 0.8V to 3.3V 1.5A 8Pin | Diodes Inc AP7173-SPG-13 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2670 / $0.3340 | RFQ |
|
Future Electronics | AP7173 Series 1.5 A Adjustable Surface Mount Voltage Regulator - SOIC-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | AP7173 Series 1.5 A Adjustable Surface Mount Voltage Regulator - SOIC-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | AP7173 Series 1.5 A Adjustable Surface Mount Voltage Regulator - SOIC-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP7173-SPG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7173-SPG-13
Diodes Incorporated
Adjustable Positive LDO Regulator, 0.8V Min, 3.3V Max, 0.27V Dropout, NMOS, PDSO8, GREEN, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | HSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |