Part Details for AP7165-SPG-13 by Diodes Incorporated
Results Overview of AP7165-SPG-13 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP7165-SPG-13 Information
AP7165-SPG-13 by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP7165-SPG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4746
|
Newark | Ldo, Adj, 5V, 0.6A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP7165-SPG-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 759 |
|
$0.4690 / $0.7650 | Buy Now |
DISTI #
AP7165-SPGDICT-ND
|
DigiKey | IC REG LIN POS ADJ 600MA 8-SO-EP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36536 In Stock |
|
$0.2625 / $1.3000 | Buy Now |
DISTI #
AP7165-SPG-13
|
Avnet Americas | LDO Regulator Pos 0.8V to 5V 0.6A 8-Pin SOP EP T/R - Tape and Reel (Alt: AP7165-SPG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1591 / $0.1673 | Buy Now |
DISTI #
621-AP7165-SPG-13
|
Mouser Electronics | LDO Voltage Regulators 0.6A 250mV 2.2V-5.5V RoHS: Compliant | 2318 |
|
$0.2620 / $1.3000 | Buy Now |
DISTI #
70550375
|
RS | Voltage Regulators, LDO, 0.6A 250mV 2.2V-5.5V | Diodes Inc AP7165-SPG-13 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Future Electronics | AP7165 Series 600 mA Adjustable Surface Mount Voltage Regulator - SOIC-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.1730 / $0.1810 | Buy Now |
|
Future Electronics | AP7165 Series 600 mA Adjustable Surface Mount Voltage Regulator - SOIC-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.1730 / $0.1810 | Buy Now |
DISTI #
AP7165-SPG-13
|
TME | IC: voltage regulator, LDO,linear,adjustable, 0.8÷5V, 0.6A, SMD Min Qty: 1 | 0 |
|
$0.2300 / $0.4930 | RFQ |
DISTI #
AP7165-SPG-13
|
IBS Electronics | AP7165 SERIES 600 MA ADJUSTABLE SURFACE MOUNT VOLTAGE REGULATOR - SOIC-8EP Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.2301 / $0.2407 | Buy Now |
DISTI #
AP7165-SPG-13
|
Avnet Asia | LDO Regulator Pos 0.8V to 5V 0.6A 8-Pin SOP EP T/R (Alt: AP7165-SPG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for AP7165-SPG-13
AP7165-SPG-13 CAD Models
AP7165-SPG-13 Part Data Attributes
|
AP7165-SPG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7165-SPG-13
Diodes Incorporated
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.4V Dropout, CMOS, PDSO8, GREEN, SOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.6 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |