Part Details for AP7-1RC-62-203 by Sensata Circuit Breakers
Overview of AP7-1RC-62-203 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7-1RC-62-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP7-1RC-62-203-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$768.4133 | Buy Now |
DISTI #
APXAP7-1RC-62-203
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 20.00A - Single Pole - 240VAC Max - Screw Terminals - 50/60Hz - long time delay - Sealed - Aux Switch | 0 |
|
$594.8800 / $603.9400 | Buy Now |
DISTI #
000000000006335180
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 3 | 0 |
|
$178.1600 / $806.9200 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 20.00A - Single Pole - 240VAC Max - Screw Terminals - 50/60Hz - long time delay - Sealed - Aux Switch | 0 |
|
$594.8800 / $603.9400 | Buy Now |