Part Details for AP7-1R-39815-20 by Sensata Circuit Breakers
Overview of AP7-1R-39815-20 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-815LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 24S Right Angle Header, Solder To Board |
Price & Stock for AP7-1R-39815-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP7-1R-39815-20-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$696.2500 | Buy Now |
DISTI #
72341792
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 1 Pole, AP Series | Sensata - Airpax AP7-1R-39815-20 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$660.1700 | RFQ |
DISTI #
APXAP7-1R-39815-20
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$595.0500 / $604.1100 | Buy Now | |
DISTI #
000000000004965676
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$178.2400 / $256.4500 | Buy Now |
|
Master Electronics | 0 |
|
$595.0500 / $604.1100 | Buy Now |