There are no models available for this part yet.
Overview of AP7-1-64-153 by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AP7-1-64-153 by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
874-AP7164153
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Not Compliant | 0 |
|
$163.6100 / $564.0400 | Order Now | |
DISTI #
56184261
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 15A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1833 | Americas - 5 |
|
$599.7197 / $618.0649 | Buy Now |