Part Details for AP7-1-62-153 by Sensata Circuit Breakers
Results Overview of AP7-1-62-153 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP7-1-62-153 Information
AP7-1-62-153 by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for AP7-1-62-153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM0461
|
Newark | Cir Brkr Hyd Mag |Sensata/airpax AP7-1-62-153 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$802.6500 | Buy Now |
DISTI #
AP7-1-62-153-ND
|
DigiKey | TOGGLE CIRC BRKR 1P 15A 240VAC Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$564.0433 | Buy Now |
DISTI #
72301325
|
RS | Hydraulic Magnetic Circuit Breaker, 1 Pole AP7 Series | Sensata - Airpax AP7-1-62-153 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$555.7500 / $597.5900 | RFQ |
DISTI #
APXAP7-1-62-153
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$216.6885 / $646.6066 | Buy Now |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 15.00A - Single Pole - 240VAC Max - Screw Terminals - 50/60Hz - long time... more |
60 In Stock |
|
$526.1200 / $600.3100 | Buy Now |
DISTI #
000000000000001981
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$166.2700 / $239.3000 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 15.00A - Single Pole - 240VAC Max - Screw Terminals - 50/60Hz - long time... more |
60 In Stock |
|
$526.1200 / $600.3100 | Buy Now |