Part Details for AP7-1-61-252 by Sensata Technologies
Overview of AP7-1-61-252 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7-1-61-252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-AP7161252
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Not Compliant | 0 |
|
$168.4000 / $580.6800 | Order Now |
DISTI #
51490551
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 240VAC Min Qty: 1 Package Multiple: 1 Date Code: 2028 | Americas - 12 |
|
$429.4732 / $852.1394 | Buy Now |