Part Details for AP6M2-RA120 by IDEC Corporation
Overview of AP6M2-RA120 by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5347AE-FQ025IRA120.000000 | SiTime | 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for AP6M2-RA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199-AP6M2RA120
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light | 0 |
|
$22.6000 / $33.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.8900 / $27.6500 | Buy Now |
DISTI #
000000000005004332
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Pilot Light Min Qty: 1 | 0 |
|
$23.7800 / $28.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.8900 / $27.6500 | Buy Now |