-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 1.6A, 2200kHz Switching Freq-Max, PDSO10, GREEN, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4741
|
Newark | Dc/Dc Conv, Sync Boost, 1.8Mhz, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP6714M10G-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4490 / $0.9080 | Buy Now |
DISTI #
AP6714M10GDICT-ND
|
DigiKey | IC REG BOOST ADJ 1.6A 10MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38604 In Stock |
|
$0.2813 / $1.3100 | Buy Now |
DISTI #
AP6714M10G-13
|
Avnet Americas | Conv DC-DC Single Step Up 0.9V to 5.5V 10-Pin MSOP T/R - Tape and Reel (Alt: AP6714M10G-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 37500 Factory Stock |
|
$0.2703 | Buy Now |
DISTI #
AP6714M10G-13
|
Avnet Americas | Conv DC-DC Single Step Up 0.9V to 5.5V 10-Pin MSOP T/R - Tape and Reel (Alt: AP6714M10G-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 37500 Factory Stock |
|
$0.2703 | Buy Now |
DISTI #
621-AP6714M10G-13
|
Mouser Electronics | Switching Voltage Regulators 2MHz 1.6A 0.9V-5.5V RoHS: Compliant | 3047 |
|
$0.3220 / $0.9700 | Buy Now |
DISTI #
V72:2272_06690682
|
Arrow Electronics | Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1.6A 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2233 Container: Cut Strips | Americas - 889 |
|
$0.2886 / $0.3708 | Buy Now |
DISTI #
70437430
|
RS | Conv DCDC Single Step Up 0.9V to 5.5V | Diodes Inc AP6714M10G-13 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 | RFQ |
|
Future Electronics | AP6714 Series 5.5 V 1.8 MHz Surface Mount Synchronous Boost Converter - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2800 | Buy Now |
|
Future Electronics | AP6714 Series 5.5 V 1.8 MHz Surface Mount Synchronous Boost Converter - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2800 | Buy Now |
DISTI #
AP6714M10G-13
|
TME | PMIC, DC/DC converter, Uin: 0.9÷5.5VDC, Uout: 1.8÷5.5VDC, 1.6A Min Qty: 1 | 0 |
|
$0.3760 / $0.7420 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP6714M10G-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP6714M10G-13
Diodes Incorporated
Switching Regulator, Current-mode, 1.6A, 2200kHz Switching Freq-Max, PDSO10, GREEN, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MSOP | |
Package Description | GREEN, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.9 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |