-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1087
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP65211AWU-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2640 / $0.5320 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
|
Quest Components | 168 |
|
$0.6250 / $1.2500 | Buy Now | |
|
Chip1Cloud | 120000 |
|
RFQ | ||
DISTI #
3257443
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 500KHZ, 85DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1520 / $0.3536 | Buy Now |
DISTI #
3257443RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 500KHZ, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1520 / $0.2327 | Buy Now |
DISTI #
3257443RL
|
Farnell | DC/DC CONV, SYNC BUCK, 500KHZ, 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.3087 / $0.3652 | Buy Now |
DISTI #
3257443
|
Farnell | DC/DC CONV, SYNC BUCK, 500KHZ, 85DEG C RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3087 / $0.6162 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 2A TSOT26 / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 | 278000 |
|
$0.2600 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy