-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ3623
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP64202SP-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2929 |
|
$0.7830 / $1.5700 | Buy Now |
DISTI #
31-AP64202SP-13CT-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 2A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
11913 In Stock |
|
$0.5351 / $1.3800 | Buy Now |
DISTI #
AP64202SP-13
|
Avnet Americas | Converter DC to DC Single Buck 3.8V to 40V 8-Pin SO-EP T/R - Tape and Reel (Alt: AP64202SP-13) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 64000764000 Factory Stock |
|
$0.5174 | Buy Now |
DISTI #
621-AP64202SP-13
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv HV Buck SO-8EP(STD) T&R 4K RoHS: Compliant | 5504 |
|
$0.5350 / $1.3800 | Buy Now |
|
Future Electronics | Switching Voltage Regulators DCDC Conv HV Buck SO-8EP(STD) TR 4K RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 16000Reel |
|
$0.5100 / $0.5250 | Buy Now |
DISTI #
AP64202SP-13
|
TME | IC: PMIC, DC/DC converter, Uin: 3.8÷40VDC, Uout: 0.8÷40VDC, 2A Min Qty: 1 | 0 |
|
$0.6900 / $1.1200 | RFQ |
DISTI #
AP64202SP-13
|
Avnet Asia | Converter DC to DC Single Buck 3.8V to 40V 8-Pin SO-EP T/R (Alt: AP64202SP-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP64202SP-13
|
Avnet Silica | Converter DC to DC Single Buck 3.8V to 40V 8-Pin SO-EP T/R (Alt: AP64202SP-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP64202SP-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP64202SP-13
Diodes Incorporated
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |