Part Details for AP640R1-00 by Skyworks Solutions Inc
Overview of AP640R1-00 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP640R1-00
AP640R1-00 CAD Models
AP640R1-00 Part Data Attributes:
|
AP640R1-00
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AP640R1-00
Skyworks Solutions Inc
SPST, 18000MHz Min, 40000MHz Max, 1.9dB Insertion Loss-Max, DIE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | HIGH ISOLATION | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.9 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 18000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPST | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.17 |
Alternate Parts for AP640R1-00
This table gives cross-reference parts and alternative options found for AP640R1-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP640R1-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP640R1-00 | SPST, 18000MHz Min, 40000MHz Max, 1.3dB Insertion Loss-Max, CHIP | Alpha Industries | AP640R1-00 vs AP640R1-00 |