Part Details for AP63357DV-7 by Zetex / Diodes Inc
Overview of AP63357DV-7 by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP63357DV-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84405820
|
Verical | Conv DC-DC 3.8V to 32V Synchronous Step Down Single-Out 0.8V to 31V 3.5A 9-Pin VDFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2238 | Americas - 9000 |
|
$0.3519 | Buy Now |
DISTI #
81753391
|
Verical | Conv DC-DC 3.8V to 32V Synchronous Step Down Single-Out 0.8V to 31V 3.5A 9-Pin VDFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2416 | Americas - 6000 |
|
$0.3508 | Buy Now |