-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 5.2A, 550kHz Switching Freq-Max, PDSO6, TSOT-26
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ3619
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, 125Deg C Rohs Compliant: Yes |Diodes Inc. AP63300QWU-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2544 |
|
$0.6450 / $1.2800 | Buy Now |
DISTI #
31-AP63300QWU-7CT-ND
|
DigiKey | IC REG BUCK ADJ 3A TSOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3930 In Stock |
|
$0.4291 / $1.7700 | Buy Now |
DISTI #
AP63300QWU-7
|
Avnet Americas | Converter DC to DC Single Buck 3.8V to 32V 26-Pin TSOT T/R - Tape and Reel (Alt: AP63300QWU-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.4088 | Buy Now |
DISTI #
621-AP63300QWU-7
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv HV Buck TSOT26 T&R 3K RoHS: Compliant | 285 |
|
$0.4290 / $1.3000 | Buy Now |
|
Future Electronics | Switching Voltage Regulators DCDC Conv HV Buck TSOT26 TR 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4500 / $0.4700 | Buy Now |
DISTI #
AP63300QWU-7
|
TME | PMIC, DC/DC converter, Uin: 3.8÷32VDC, Uout: 0.8÷32VDC, 3A, TSOT26 Min Qty: 1 | 0 |
|
$0.5710 / $1.0190 | RFQ |
DISTI #
AP63300QWU-7
|
Avnet Silica | Converter DC to DC Single Buck 3.8V to 32V 26-Pin TSOT T/R (Alt: AP63300QWU-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.7462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP63300QWU-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP63300QWU-7
Diodes Incorporated
Switching Regulator, Current-mode, 5.2A, 550kHz Switching Freq-Max, PDSO6, TSOT-26
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSOT-26 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.2 A | |
Output Voltage-Max | 32 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |