-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0643
|
Newark | Dc/Dc Conv, Sync Buck, 1.2Mhz, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP62600SJ-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4190 / $0.8980 | Buy Now |
DISTI #
31-AP62600SJ-7CT-ND
|
DigiKey | IC REG BUCK ADJ 6A 12QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31341 In Stock |
|
$0.2699 / $1.2400 | Buy Now |
DISTI #
AP62600SJ-7
|
Avnet Americas | Converter DC to DC Synchronous Buck 0.6V to 7V 6A 12-Pin QFN2030 T/R - Tape and Reel (Alt: AP62600SJ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2813 | Buy Now |
DISTI #
621-AP62600SJ-7
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv HV Buck V-QFN2030-12 T&R 3K RoHS: Compliant | 34068 |
|
$0.2650 / $0.9200 | Buy Now |
|
Future Electronics | 0.6 V 6 A 1 Output Buck Positive Fixed Switching Regulator IC - V-QFN2030-12 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.2700 / $0.2900 | Buy Now |
|
Future Electronics | 0.6 V 6 A 1 Output Buck Positive Fixed Switching Regulator IC - V-QFN2030-12 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3050 | Buy Now |
DISTI #
AP62600SJ-7
|
TME | PMIC, DC/DC converter, Uin: 4.5÷18VDC, Uout: 0.6÷7VDC, 6A, VQFN12 Min Qty: 1 | 0 |
|
$0.3740 / $0.7390 | RFQ |
DISTI #
AP62600SJ-7
|
Avnet Silica | Converter DC to DC Synchronous Buck 0.6V to 7V 6A 12-Pin QFN2030 T/R (Alt: AP62600SJ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DCDC CONV HV BUCK,V-QFN2030-12 | 3000 |
|
$0.2918 / $0.3473 | Buy Now |
|
LCSC | Step-down type Adjustable 600mV7V 4.5V18V 6A QFN-12(2x3) DC-DC Converters ROHS | 5114 |
|
$0.3052 / $0.3633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP62600SJ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP62600SJ-7
Diodes Incorporated
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-01-13 | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.08X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.003 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for AP62600SJ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP62600SJ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65253RHD | 4.5V to 16V input, 2.5A/3.5A output Dual Buck Converter 28-VQFN -40 to 85 | Texas Instruments | AP62600SJ-7 vs TPS65253RHD |
TPS54625PWP | 4.5-V to 18-V, 6.5-A synchronous buck converter in HTSSOP package 14-HTSSOP -40 to 85 | Texas Instruments | AP62600SJ-7 vs TPS54625PWP |
TPS65253RHDR | 4.5V to 16V input, 2.5A/3.5A output Dual Buck Converter 28-VQFN -40 to 85 | Texas Instruments | AP62600SJ-7 vs TPS65253RHDR |
TPS54526RSAR | 4.5V to 18V Input, 5.5A Synchronous Step-Down Converter with Eco-Mode™ 16-QFN -40 to 85 | Texas Instruments | AP62600SJ-7 vs TPS54526RSAR |
TPS54526PWP | 4.5V to 18V Input, 5.5A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85 | Texas Instruments | AP62600SJ-7 vs TPS54526PWP |
TPS54627DDA | 4.5-V to 18-V, 6-A synchronous buck converter in HTSSOP package 8-SO PowerPAD -40 to 85 | Texas Instruments | AP62600SJ-7 vs TPS54627DDA |
TPS54525PWPR | 4.5V to 18V Input, 5.5-A Synchronous Step-Down Converter 14-HTSSOP -40 to 85 | Texas Instruments | AP62600SJ-7 vs TPS54525PWPR |
TPS54625PWPR | 4.5-V to 18-V, 6.5-A synchronous buck converter in HTSSOP package 14-HTSSOP -40 to 85 | Texas Instruments | AP62600SJ-7 vs TPS54625PWPR |
TPS54526PWPR | 4.5V to 18V Input, 5.5A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85 | Texas Instruments | AP62600SJ-7 vs TPS54526PWPR |
TPS56628DDAR | 4.5-V to 18-V, 6-A synchronous buck converter with eco-mode 8-SO PowerPAD -40 to 85 | Texas Instruments | AP62600SJ-7 vs TPS56628DDAR |