-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator/Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP62300WU-7 by Diodes Incorporated is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8744
|
Newark | Dc/Dc Conv, Sync Buck, 750Khz, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP62300WU-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5571 |
|
$0.2790 / $0.5700 | Buy Now |
DISTI #
31-AP62300WU-7CT-ND
|
DigiKey | IC REG BUCK ADJ 3A TSOT26 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15046 In Stock |
|
$0.1306 / $0.8000 | Buy Now |
DISTI #
AP62300WU-7
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800 mV to 7 V, 3... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel |
3000 |
|
$0.1285 / $0.1374 | Buy Now |
DISTI #
621-AP62300WU-7
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv HV Buck TSOT26(STD) T&R 3K RoHS: Compliant | 137640 |
|
$0.1350 / $0.6800 | Buy Now |
|
Future Electronics | 0.8 V 1 Output 3 A Positive Adjustable Buck Switching Regulator IC - TSOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1390 / $0.1450 | Buy Now |
|
Future Electronics | 0.8 V 1 Output 3 A Positive Adjustable Buck Switching Regulator IC - TSOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1390 / $0.1450 | Buy Now |
|
Bristol Electronics | 1012 |
|
RFQ | ||
|
Quest Components | 809 |
|
$0.2100 / $0.7000 | Buy Now | |
DISTI #
AP62300WU-7
|
TME | PMIC, DC/DC converter, Uin: 4.2÷18VDC, Uout: 0.8÷7VDC, 3A, TSOT26 Min Qty: 1 | 0 |
|
$0.1680 / $0.4040 | RFQ |
DISTI #
AP62300WU-7
|
Avnet Asia | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800 mV to 7 V, 3... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1045 / $0.1168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP62300WU-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP62300WU-7
Diodes Incorporated
Switching Regulator/Controller,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSOT-26, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AP62300WU-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP62300WU-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS54353PWPR | Texas Instruments | Check for Price | 4.5V to 20V Input, 1.5V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | AP62300WU-7 vs TPS54353PWPR |
TPS54352PWPG4 | Texas Instruments | Check for Price | 4.5V to 20V Input, 1.2V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | AP62300WU-7 vs TPS54352PWPG4 |
TPS54355PWPRG4 | Texas Instruments | Check for Price | 6.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, HTSSOP-16 | AP62300WU-7 vs TPS54355PWPRG4 |
TPS54329EDDAR | Texas Instruments | Check for Price | 4.5V to 18V Input, 3A Synchronous Step-Down Converter w/ D-CAP2 Mode and Light Load Efficiency 8-SO PowerPAD -40 to 85 | AP62300WU-7 vs TPS54329EDDAR |
AP62300TWU-7 | Diodes Incorporated | $0.2778 | Switching Regulator/Controller, | AP62300WU-7 vs AP62300TWU-7 |
TPS54353PWPRG4 | Texas Instruments | Check for Price | 4.5V to 20V Input, 1.5V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | AP62300WU-7 vs TPS54353PWPRG4 |
BD9D322QWZ-E2 | ROHM Semiconductor | $0.1204 | Switching Regulator, | AP62300WU-7 vs BD9D322QWZ-E2 |
TPS54352PWPRG4 | Texas Instruments | Check for Price | 4.5V to 20V Input, 1.2V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | AP62300WU-7 vs TPS54352PWPRG4 |
TPS54325PWP | Texas Instruments | $1.9901 | 4.5V to 18V Input, 3A Synchronous Step-Down Converter 14-HTSSOP -40 to 85 | AP62300WU-7 vs TPS54325PWP |
TPS54355PWP | Texas Instruments | $2.0780 | 4.5V to 20V Input, 2.5V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 | AP62300WU-7 vs TPS54355PWP |