-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP61202Z6-7CT-ND
|
DigiKey | IC REG BUCK ADJ 2A SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
412 In Stock |
|
$0.1225 / $0.4300 | Buy Now |
DISTI #
AP61202Z6-7
|
Avnet Americas | Converter DC to DC Single Step Down 2.3V to 5.5V 6-Pin SOT-563 T/R - Tape and Reel (Alt: AP61202Z6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1203 / $0.1421 | Buy Now |
DISTI #
621-AP61202Z6-7
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv LV Buck SOT563 T&R 3K RoHS: Compliant | 175 |
|
$0.1220 / $0.4300 | Buy Now |
|
Future Electronics | Switching Voltage Regulators DCDC Conv LV Buck SOT563 TR 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1200 / $0.1290 | Buy Now |
DISTI #
AP61202Z6-7
|
TME | IC: PMIC, DC/DC converter, Uin: 2.3÷5.5VDC, Uout: 0.6÷3.6VDC, 2A Min Qty: 1 | 0 |
|
$0.1670 / $0.5380 | RFQ |
DISTI #
AP61202Z6-7
|
Avnet Asia | Converter DC to DC Single Step Down 2.3V to 5.5V 6-Pin SOT-563 T/R (Alt: AP61202Z6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1141 / $0.1276 | Buy Now |
DISTI #
AP61202Z6-7
|
Avnet Silica | Converter DC to DC Single Step Down 2.3V to 5.5V 6-Pin SOT-563 T/R (Alt: AP61202Z6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy