Part Details for AP61200Z6-7 by Zetex / Diodes Inc
Overview of AP61200Z6-7 by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP61200Z6-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84967074
|
Verical | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 3.6V 2A 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2242 | Americas - 222000 |
|
$0.1150 | Buy Now |