Part Details for AP6-1-61-702 by Sensata Circuit Breakers
Overview of AP6-1-61-702 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP6-1-61-702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP6-1-61-702
|
Heilind Electronics | CIR BRKR HYD MAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 7.00A - Single Pole - 240VAC Max - Screw Terminals no block - 50/60Hz - short time delay - Sealed | 0 |
|
$529.2100 / $537.2700 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 7.00A - Single Pole - 240VAC Max - Screw Terminals no block - 50/60Hz - short time delay - Sealed | 0 |
|
$529.2100 / $537.2700 | Buy Now |